
CMA3000-D01-1 | |
|---|---|
DigiKey Part Number | 551-1062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMA3000-D01-1 |
Description | ACCELEROMETER 2-8G I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 60Hz (X,Y), 90Hz (Z) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 8g | |
Sensitivity (LSB/g) | 56 (±2g) ~ 14 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 60Hz (X,Y), 90Hz (Z) | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | - | |
Base Product Number |

