
BLM31SN500SZ1L | |
---|---|
DigiKey Part Number | 490-13270-2-ND - Tape & Reel (TR) 490-13270-1-ND - Cut Tape (CT) 490-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31SN500SZ1L |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31SN500SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.32100 | $23.21 |
25 | $2.00880 | $50.22 |
50 | $1.79300 | $89.65 |
100 | $1.59540 | $159.54 |
250 | $1.35632 | $339.08 |
500 | $1.19068 | $595.34 |
1,000 | $1.08572 | $1,085.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88700 | $2,661.00 |