
BLM31KN801BH1L | |
---|---|
DigiKey Part Number | 490-18088-2-ND - Tape & Reel (TR) 490-18088-1-ND - Cut Tape (CT) 490-18088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN801BH1L |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.7A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN801BH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.00500 | $30.05 |
25 | $2.59800 | $64.95 |
50 | $2.31640 | $115.82 |
100 | $2.05800 | $205.80 |
250 | $1.74420 | $436.05 |
500 | $1.52670 | $763.35 |
1,000 | $1.32453 | $1,324.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17306 | $2,932.65 |