
BLM21SP102SN1D | |
---|---|
DigiKey Part Number | 490-18590-2-ND - Tape & Reel (TR) 490-18590-1-ND - Cut Tape (CT) 490-18590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP102SN1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A 0.12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 0.12Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.75300 | $17.53 |
25 | $1.52120 | $38.03 |
50 | $1.36000 | $68.00 |
100 | $1.21180 | $121.18 |
250 | $1.03328 | $258.32 |
500 | $0.90996 | $454.98 |
1,000 | $0.79554 | $795.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62460 | $2,498.40 |