600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP601SN1D

DigiKey Part Number
490-18595-2-ND - Tape & Reel (TR)
490-18595-1-ND - Cut Tape (CT)
490-18595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP601SN1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP601SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.3A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.80100$18.01
25$1.56200$39.05
50$1.39760$69.88
100$1.24560$124.56
250$1.06220$265.55
500$0.93544$467.72
1,000$0.81787$817.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62381$2,495.24
Manufacturers Standard Package