600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SP601BH1D

DigiKey Part Number
490-18581-2-ND - Tape & Reel (TR)
490-18581-1-ND - Cut Tape (CT)
490-18581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SP601BH1D
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21SP601BH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
60mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.24400$22.44
25$1.94040$48.51
50$1.73480$86.74
100$1.54320$154.32
250$1.31312$328.28
500$1.15380$576.90
1,000$1.00582$1,005.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80468$3,218.72
Manufacturers Standard Package