
BLM21SN300SZ1D | |
---|---|
DigiKey Part Number | 490-13267-2-ND - Tape & Reel (TR) 490-13267-1-ND - Cut Tape (CT) 490-13267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SN300SZ1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SN300SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.21000 | $12.10 |
25 | $1.04720 | $26.18 |
50 | $0.93840 | $46.92 |
100 | $0.83880 | $83.88 |
250 | $0.71752 | $179.38 |
500 | $0.63420 | $317.10 |
1,000 | $0.55681 | $556.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42623 | $1,704.92 |
8,000 | $0.41366 | $3,309.28 |