220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
cut-tape-render

BLM21PG221SN1D

DigiKey Part Number
490-1054-2-ND - Tape & Reel (TR)
490-1054-1-ND - Cut Tape (CT)
490-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG221SN1D
Description
FERRITE BEAD 220 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG221SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
45mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,192,099
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.65800$6.58
25$0.57240$14.31
50$0.51460$25.73
100$0.46120$46.12
250$0.39692$99.23
500$0.35270$176.35
1,000$0.31168$311.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23154$926.16
8,000$0.19959$1,596.72
12,000$0.19321$2,318.52
Manufacturers Standard Package