
BLM21PG221SH1D | |
|---|---|
DigiKey Part Number | 490-7822-2-ND - Tape & Reel (TR) 490-7822-1-ND - Cut Tape (CT) 490-7822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG221SH1D |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG221SH1D Models |
Category | DC Resistance (DCR) (Max) 45mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.81560 | $20.39 |
| 50 | $0.73180 | $36.59 |
| 100 | $0.65530 | $65.53 |
| 250 | $0.56204 | $140.51 |
| 500 | $0.49790 | $248.95 |
| 1,000 | $0.43862 | $438.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32274 | $1,290.96 |
| 8,000 | $0.29186 | $2,334.88 |









