22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG220SZ1D

DigiKey Part Number
490-BLM21PG220SZ1DTR-ND - Tape & Reel (TR)
490-BLM21PG220SZ1DCT-ND - Cut Tape (CT)
490-BLM21PG220SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG220SZ1D
Description
FERRITE BEAD 22 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG220SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
9mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.67400$6.74
25$0.58520$14.63
50$0.52460$26.23
100$0.46940$46.94
250$0.40416$101.04
500$0.35896$179.48
1,000$0.31719$317.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23553$942.12
8,000$0.20295$1,623.60
12,000$0.19732$2,367.84
Manufacturers Standard Package