
BLM21AG601SZ1D | |
---|---|
DigiKey Part Number | 490-16270-2-ND - Tape & Reel (TR) 490-16270-1-ND - Cut Tape (CT) 490-16270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG601SZ1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG601SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.05400 | $10.54 |
25 | $0.91880 | $22.97 |
50 | $0.82160 | $41.08 |
100 | $0.73510 | $73.51 |
250 | $0.62960 | $157.40 |
500 | $0.55730 | $278.65 |
1,000 | $0.49005 | $490.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36960 | $1,478.40 |
8,000 | $0.34574 | $2,765.92 |