
LQW15AN8N2G0ZD | |
---|---|
DigiKey Part Number | 490-LQW15AN8N2G0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN8N2G0ZDCT-ND - Cut Tape (CT) 490-LQW15AN8N2G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N2G0ZD |
Description | FIXED IND 8.2NH 540MA 0.14OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 540 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N2G0ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96100 | $9.61 |
25 | $0.89000 | $22.25 |
50 | $0.83920 | $41.96 |
100 | $0.79070 | $79.07 |
250 | $0.73112 | $182.78 |
500 | $0.68940 | $344.70 |
1,000 | $0.64998 | $649.98 |
2,500 | $0.60131 | $1,503.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.54528 | $5,452.80 |
20,000 | $0.51420 | $10,284.00 |
30,000 | $0.49687 | $14,906.10 |
50,000 | $0.47588 | $23,794.00 |
70,000 | $0.46255 | $32,378.50 |
100,000 | $0.44885 | $44,885.00 |