10 nH Unshielded Wirewound Inductor 250 mA 460mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW03AW10NJ00D

DigiKey Part Number
490-13812-2-ND - Tape & Reel (TR)
490-13812-1-ND - Cut Tape (CT)
490-13812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW03AW10NJ00D
Description
FIXED IND 10NH 250MA 460 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 250 mA 460mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW03AW10NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
37 @ 900MHz
Frequency - Self Resonant
7.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.021" L x 0.016" W (0.53mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.93800$39.38
100$3.23840$323.84
1,000$2.66335$2,663.35
5,000$2.58874$12,943.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.23576$22,357.60
20,000$2.11498$42,299.60
Manufacturers Standard Package