
BLM18SD220SN1D | |
---|---|
DigiKey Part Number | 490-15633-2-ND - Tape & Reel (TR) 490-15633-1-ND - Cut Tape (CT) 490-15633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SD220SN1D |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SD220SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96300 | $9.63 |
25 | $0.83960 | $20.99 |
50 | $0.75240 | $37.62 |
100 | $0.67260 | $67.26 |
250 | $0.57688 | $144.22 |
500 | $0.51088 | $255.44 |
1,000 | $0.44963 | $449.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34659 | $1,386.36 |
8,000 | $0.31899 | $2,551.92 |