
BLM18KG121WH1D | |
---|---|
DigiKey Part Number | 490-BLM18KG121WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG121WH1DCT-ND - Cut Tape (CT) 490-BLM18KG121WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG121WH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG121WH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.75700 | $7.57 |
25 | $0.69800 | $17.45 |
50 | $0.65860 | $32.93 |
100 | $0.62150 | $62.15 |
250 | $0.57492 | $143.73 |
500 | $0.54184 | $270.92 |
1,000 | $0.51088 | $510.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45416 | $1,816.64 |
8,000 | $0.42821 | $3,425.68 |
12,000 | $0.41374 | $4,964.88 |
20,000 | $0.39622 | $7,924.40 |
28,000 | $0.38510 | $10,782.80 |
40,000 | $0.37365 | $14,946.00 |
100,000 | $0.34582 | $34,582.00 |
200,000 | $0.33031 | $66,062.00 |