
BLM18HE601SZ1D | |
|---|---|
DigiKey Part Number | 490-16501-2-ND - Tape & Reel (TR) 490-16501-1-ND - Cut Tape (CT) 490-16501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.34800 | $13.48 |
| 25 | $1.16760 | $29.19 |
| 50 | $1.04580 | $52.29 |
| 100 | $0.93310 | $93.31 |
| 250 | $0.79816 | $199.54 |
| 500 | $0.70442 | $352.21 |
| 1,000 | $0.61776 | $617.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47115 | $1,884.60 |
| 8,000 | $0.46965 | $3,757.20 |










