1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
cut-tape-render

BLM18HE152SN1D

DigiKey Part Number
490-5216-2-ND - Tape & Reel (TR)
490-5216-1-ND - Cut Tape (CT)
490-5216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HE152SN1D
Description
FERRITE BEAD 1.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HE152SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.29900$12.99
25$1.13120$28.28
50$1.01120$50.56
100$0.90350$90.35
250$0.77284$193.21
500$0.68288$341.44
1,000$0.59935$599.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43656$1,746.24
8,000$0.42649$3,411.92
Manufacturers Standard Package