
BLM18EG601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18EG601SZ1DTR-ND - Tape & Reel (TR) 490-BLM18EG601SZ1DCT-ND - Cut Tape (CT) 490-BLM18EG601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47280 | $1,891.20 |
| 8,000 | $0.47171 | $3,773.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.19720 | $29.93 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.95530 | $95.53 |
| 250 | $0.81688 | $204.22 |
| 500 | $0.72118 | $360.59 |
| 1,000 | $0.63232 | $632.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.35700 | $13.57 |
| 25 | $1.17400 | $29.35 |
| 50 | $1.04900 | $52.45 |
| 100 | $0.93640 | $93.64 |
| 250 | $0.80076 | $200.19 |
| 500 | $0.70704 | $353.52 |
| 1,000 | $0.61998 | $619.98 |

