Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18DN221SN1D

DigiKey Part Number
490-18569-2-ND - Tape & Reel (TR)
490-18569-1-ND - Cut Tape (CT)
490-18569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18DN221SN1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A
Datasheet
 Datasheet
EDA/CAD Models
BLM18DN221SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1A
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.50600$15.06
25$1.30720$32.68
50$1.16900$58.45
100$1.04220$104.22
250$0.89004$222.51
500$0.78500$392.50
1,000$0.68745$687.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53508$2,140.32
Manufacturers Standard Package