
BLM18BD222SN1D | |
---|---|
DigiKey Part Number | 490-1027-2-ND - Tape & Reel (TR) 490-1027-1-ND - Cut Tape (CT) 490-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD222SN1D |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD222SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
25 | $0.44320 | $11.08 |
50 | $0.39740 | $19.87 |
100 | $0.35640 | $35.64 |
250 | $0.30740 | $76.85 |
500 | $0.27342 | $136.71 |
1,000 | $0.24222 | $242.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18627 | $745.08 |
8,000 | $0.16120 | $1,289.60 |
12,000 | $0.14780 | $1,773.60 |