
BLM18BD121SN1D | |
---|---|
DigiKey Part Number | 490-5212-2-ND - Tape & Reel (TR) 490-5212-1-ND - Cut Tape (CT) 490-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD121SN1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD121SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51000 | $5.10 |
25 | $0.44440 | $11.11 |
50 | $0.39840 | $19.92 |
100 | $0.35730 | $35.73 |
250 | $0.30820 | $77.05 |
500 | $0.27412 | $137.06 |
1,000 | $0.24284 | $242.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18674 | $746.96 |
8,000 | $0.16162 | $1,292.96 |
12,000 | $0.14818 | $1,778.16 |