
BLM18BA100SH1D | |
---|---|
DigiKey Part Number | 490-17708-2-ND - Tape & Reel (TR) 490-17708-1-ND - Cut Tape (CT) 490-17708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BA100SH1D |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA100SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59300 | $5.93 |
25 | $0.51040 | $12.76 |
50 | $0.45940 | $22.97 |
100 | $0.41160 | $41.16 |
250 | $0.35464 | $88.66 |
500 | $0.31528 | $157.64 |
1,000 | $0.27882 | $278.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21370 | $854.80 |