
BLM15BD601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15BD601SZ1DTR-ND - Tape & Reel (TR) 490-BLM15BD601SZ1DCT-ND - Cut Tape (CT) 490-BLM15BD601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD601SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD601SZ1D Models |
Category | DC Resistance (DCR) (Max) 650mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.36160 | $9.04 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.29190 | $29.19 |
| 250 | $0.25224 | $63.06 |
| 500 | $0.22478 | $112.39 |
| 1,000 | $0.19937 | $199.37 |
| 5,000 | $0.14744 | $737.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12401 | $1,240.10 |
| 20,000 | $0.11305 | $2,261.00 |

