
BLM15AX221SN1D | |
|---|---|
DigiKey Part Number | 490-5440-2-ND - Tape & Reel (TR) 490-5440-1-ND - Cut Tape (CT) 490-5440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX221SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.34520 | $8.63 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.27790 | $27.79 |
| 250 | $0.24008 | $60.02 |
| 500 | $0.21392 | $106.96 |
| 1,000 | $0.18983 | $189.83 |
| 5,000 | $0.14042 | $702.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12401 | $1,240.10 |
| 20,000 | $0.11305 | $2,261.00 |










