
BLM02BX241SN1D | |
---|---|
DigiKey Part Number | 490-14877-2-ND - Tape & Reel (TR) 490-14877-1-ND - Cut Tape (CT) 490-14877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BX241SN1D |
Description | FERRITE BEAD 240 OHM 01005 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 240mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02BX241SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 240mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96100 | $9.61 |
25 | $0.83080 | $20.77 |
50 | $0.74400 | $37.20 |
100 | $0.66590 | $66.59 |
250 | $0.57116 | $142.79 |
500 | $0.50580 | $252.90 |
1,000 | $0.44520 | $445.20 |
5,000 | $0.32069 | $1,603.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.30791 | $6,158.20 |