Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF02GD162GNED

DigiKey Part Number
490-18637-2-ND - Tape & Reel (TR)
490-18637-1-ND - Cut Tape (CT)
490-18637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF02GD162GNED
Description
FERRITE BEAD 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ferrite Bead 01005 (0402 Metric) 100mA 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.32mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.06100$10.61
25$0.92360$23.09
50$0.82720$41.36
100$0.73920$73.92
250$0.63308$158.27
500$0.56016$280.08
1,000$0.49245$492.45
5,000$0.43689$2,184.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35693$5,353.95
Manufacturers Standard Package