
BLE18PS080BH1D | |
---|---|
DigiKey Part Number | 490-BLE18PS080BH1DTR-ND - Tape & Reel (TR) 490-BLE18PS080BH1DCT-ND - Cut Tape (CT) 490-BLE18PS080BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080BH1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PS080BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8.5 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.05800 | $20.58 |
25 | $1.77800 | $44.45 |
50 | $1.58880 | $79.44 |
100 | $1.41510 | $141.51 |
250 | $1.20484 | $301.21 |
500 | $1.05946 | $529.73 |
1,000 | $0.92429 | $924.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75117 | $3,004.68 |