
#B953AS-681M=P3 | |
---|---|
DigiKey Part Number | 490-14115-2-ND - Tape & Reel (TR) 490-14115-1-ND - Cut Tape (CT) 490-14115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #B953AS-681M=P3 |
Description | FIXED IND 680UH 580MA 1.12OHM SM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 580 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | #B953AS-681M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |