MFG_#A915BY-151M=P3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A915BY-220M=P3

DigiKey Part Number
490-#A915BY-220M=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
#A915BY-220M=P3
Description
FIXED IND 22UH 1.12A 0.135OHM SM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.12 A 135mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
510mA
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.67929$5,358.58
Manufacturers Standard Package