
939114492510-T5S | |
|---|---|
DigiKey Part Number | 490-939114492510-T5STR-ND - Tape & Reel (TR) 490-939114492510-T5SCT-ND - Cut Tape (CT) 490-939114492510-T5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 939114492510-T5S |
Description | CAP SILICON 10000PF 15% 11V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300 mOhms |
Manufacturer Murata Electronics | ESL (Equivalent Series Inductance) 100pH |
Series | Applications High Stability |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Reliability, Low Profile |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Capacitance 10000 pF | Package / Case 0201 (0603 Metric) |
Tolerance ±15% | Height 0.004" (0.10mm) |
Voltage - Breakdown 11 V | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.85200 | $108.52 |
| 50 | $8.75580 | $437.79 |
| 100 | $8.10720 | $810.72 |
| 500 | $7.01146 | $3,505.73 |
| 1,000 | $6.67224 | $6,672.24 |
| 2,500 | $6.31408 | $15,785.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.98073 | $29,903.65 |
| 10,000 | $5.80623 | $58,062.30 |

