
LQH32PN150MNCL | |
---|---|
DigiKey Part Number | 490-LQH32PN150MNCLTR-ND - Tape & Reel (TR) 490-LQH32PN150MNCLCT-ND - Cut Tape (CT) 490-LQH32PN150MNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN150MNCL |
Description | FIXED IND 15UH 700MA 570MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 700 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN150MNCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.31600 | $23.16 |
100 | $1.90660 | $190.66 |
1,000 | $1.56797 | $1,567.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50799 | $3,015.98 |
4,000 | $1.42198 | $5,687.92 |
6,000 | $1.37399 | $8,243.94 |
10,000 | $1.31590 | $13,159.00 |
14,000 | $1.27900 | $17,906.00 |
20,000 | $1.24106 | $24,821.20 |
50,000 | $1.17417 | $58,708.50 |