ULSC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULSC Series
MURATA - Type 2BZ Wireless Modules

935155733510-T3N

DigiKey Part Number
490-935155733510-T3NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935155733510-T3N
Description
CAP SILICON 10000PF 15% 30V 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
10000 pF
Tolerance
±15%
Voltage - Breakdown
30 V
ESR (Equivalent Series Resistance)
500 mOhms
ESL (Equivalent Series Inductance)
100pH
Applications
High Stability
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0201 (0603 Metric)
Height
0.017" (0.44mm)
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.29305$10,293.05
Manufacturers Standard Package