
935152492510-T5S | |
|---|---|
DigiKey Part Number | 490-935152492510-T5STR-ND - Tape & Reel (TR) 490-935152492510-T5SCT-ND - Cut Tape (CT) 490-935152492510-T5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935152492510-T5S |
Description | CAP SILICON 10000PF 15% 11V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300 mOhms |
Manufacturer Murata Electronics | ESL (Equivalent Series Inductance) 100pH |
Series | Applications High Stability |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Reliability, Low Profile |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Capacitance 10000 pF | Package / Case 0201 (0603 Metric) |
Tolerance ±15% | Height 0.004" (0.10mm) |
Voltage - Breakdown 11 V | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $16.11400 | $161.14 |
| 50 | $13.24980 | $662.49 |
| 100 | $12.36510 | $1,236.51 |
| 500 | $10.86932 | $5,434.66 |
| 1,000 | $10.40636 | $10,406.36 |
| 2,500 | $10.18890 | $25,472.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.43713 | $47,185.65 |

