935148522310-W0T | |
---|---|
DigiKey Part Number | 490-935148522310-W0T-ND |
Manufacturer | |
Manufacturer Product Number | 935148522310-W0T |
Description | C-NEW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 150 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | - | |
Voltage - Breakdown | 150 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $26.28375 | $10,513.50 |