935121424610-T3N | |
---|---|
DigiKey Part Number | 490-935121424610-T3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935121424610-T3N |
Description | CAP SILICON 0.1UF 11V 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | - | |
Voltage - Breakdown | 11 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.004" (0.10mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.30994 | $32,309.94 |