
1335CCN-602J=P3 | |
---|---|
DigiKey Part Number | 490-1335CCN-602J=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1335CCN-602J=P3 |
Description | RFID ANTENNA 11.9X11.9X3.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 11.90mm L x 11.90mm W x 3.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $25.49417 | $19,120.63 |
1,500 | $21.50111 | $32,251.67 |
2,250 | $20.42604 | $45,958.59 |