


1276AS-H-R68M=P2 | |
---|---|
DigiKey Part Number | 490-10588-2-ND - Tape & Reel (TR) 490-10588-1-ND - Cut Tape (CT) 490-10588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-R68M=P2 |
Description | FIXED IND 680NH 2.9A 45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.9 A 45mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-R68M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.96700 | $19.67 |
100 | $1.61840 | $161.84 |
1,000 | $1.33111 | $1,331.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23694 | $3,710.82 |