


1276AS-H-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-10584-2-ND - Tape & Reel (TR) 490-10584-1-ND - Cut Tape (CT) 490-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-3R3M=P2 |
Description | FIXED IND 3.3UH 1.4A 190 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.35100 | $23.51 |
| 100 | $1.93290 | $193.29 |
| 1,000 | $1.58971 | $1,589.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47727 | $4,431.81 |
| 6,000 | $1.39307 | $8,358.42 |
| 9,000 | $1.34609 | $12,114.81 |
| 15,000 | $1.28922 | $19,338.30 |
| 21,000 | $1.25312 | $26,315.52 |
| 30,000 | $1.21599 | $36,479.70 |

