
1269AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10573-2-ND - Tape & Reel (TR) 490-10573-1-ND - Cut Tape (CT) 490-10573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1269AS-H-1R0M=P2 |
Description | FIXED IND 1UH 2.7A 78 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1269AS-H-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.71800 | $17.18 |
| 100 | $1.41490 | $141.49 |
| 1,000 | $1.16342 | $1,163.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08107 | $3,243.21 |

