
1248AS-H-220M=P3 | |
---|---|
DigiKey Part Number | 490-10795-2-ND - Tape & Reel (TR) 490-10795-1-ND - Cut Tape (CT) 490-10795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-220M=P3 |
Description | FIXED IND 22UH 2.2A 126 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 126mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-220M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.97600 | $49.76 |
100 | $4.08830 | $408.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.42965 | $3,429.65 |
2,000 | $3.23415 | $6,468.30 |
3,000 | $3.12508 | $9,375.24 |
5,000 | $2.99302 | $14,965.10 |
7,000 | $2.90919 | $20,364.33 |
10,000 | $2.82294 | $28,229.40 |
25,000 | $2.74042 | $68,510.50 |