
1217AS-H-330M=P3 | |
|---|---|
DigiKey Part Number | 490-10788-2-ND - Tape & Reel (TR) 490-10788-1-ND - Cut Tape (CT) 490-10788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-330M=P3 |
Description | FIXED IND 33UH 2.2A 132 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-330M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.44000 | $44.40 |
| 100 | $3.64950 | $364.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.06128 | $3,061.28 |
| 2,000 | $2.88669 | $5,773.38 |
| 3,000 | $2.78931 | $8,367.93 |
| 5,000 | $2.67140 | $13,357.00 |
| 7,000 | $2.59654 | $18,175.78 |
| 10,000 | $2.51953 | $25,195.30 |
| 25,000 | $2.41507 | $60,376.75 |

