
1143AA-272J=P3 | |
---|---|
DigiKey Part Number | 490-1143AA-272J=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1143AA-272J=P3 |
Description | RFID ANTENNA 8X3X3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 8.00mm L x 3.00mm W x 3.00mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.92794 | $10,391.91 |
3,000 | $6.45016 | $19,350.48 |
7,500 | $6.21126 | $46,584.45 |
10,500 | $5.97237 | $62,709.88 |