
1143AA-183J=P3 | |
---|---|
DigiKey Part Number | 490-1143AA-183J=P3TR-ND - Tape & Reel (TR) 490-1143AA-183J=P3CT-ND - Cut Tape (CT) 490-1143AA-183J=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1143AA-183J=P3 |
Description | RFID ANTENNA 8X3X3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 8.00mm L x 3.00mm W x 3.00mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $9.49200 | $94.92 |
25 | $8.61840 | $215.46 |
100 | $7.65920 | $765.92 |
250 | $7.20204 | $1,800.51 |
500 | $7.07920 | $3,539.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.91027 | $10,365.40 |
3,000 | $6.43370 | $19,301.10 |
7,500 | $6.19542 | $46,465.65 |
10,500 | $5.95714 | $62,549.97 |