cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143AA-153J=P3

DigiKey Part Number
490-1143AA-153J=P3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1143AA-153J=P3
Description
RFID ANTENNA 8X3X3MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Antenna
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
Features
-
Size / Dimension
8.00mm L x 3.00mm W x 3.00mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.91027$10,365.40
3,000$6.43370$19,301.10
7,500$6.19542$46,465.65
10,500$5.95714$62,549.97
Manufacturers Standard Package