
RO3073E | |
---|---|
DigiKey Part Number | 583-1070-2-ND - Tape & Reel (TR) 583-1070-1-ND - Cut Tape (CT) 583-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3073E |
Description | SAW RES 315.0000MHZ SMD |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator ±0.032ppm -40°C ~ 105°C Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 315 MHz | |
Frequency Stability | ±0.032ppm | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) | |
Base Product Number |