ENIFIL-NFM18 Series 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18CC221R1C3D

DigiKey Part Number
490-6964-2-ND - Tape & Reel (TR)
490-6964-1-ND - Cut Tape (CT)
490-6964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18CC221R1C3D
Description
CAP FEEDTHRU 220PF 20% 16V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 16V 500 mA 300mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18CC221R1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 pF
Tolerance
±20%
Voltage - Rated
16V
Current
500 mA
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.07000$10.70
25$0.98800$24.70
50$0.92700$46.35
100$0.87180$87.18
250$0.80344$200.86
500$0.75570$377.85
1,000$0.71075$710.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62882$2,515.28
8,000$0.59152$4,732.16
12,000$0.57073$6,848.76
20,000$0.54558$10,911.60
28,000$0.52961$14,829.08
40,000$0.51320$20,528.00
100,000$0.47330$47,330.00
Manufacturers Standard Package