NFA31CC471R1E4D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
1206(NFA31C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA31CC471R1E4D

DigiKey Part Number
490-11826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFA31CC471R1E4D
Description
CAP ARRAY 470PF 25V 1206
Customer Reference
Detailed Description
470pF Bussed Capacitor 4 Array 25 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
470pF
Tolerance
±20%
Voltage - Rated
25 V
Dielectric Material
-
Number of Capacitors
4
Circuit Type
Bussed
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes