



NCP15WF104D03RC | |
---|---|
DigiKey Part Number | 490-12808-2-ND - Tape & Reel (TR) 490-12808-1-ND - Cut Tape (CT) 490-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104D03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104D03RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
5 | $1.80600 | $9.03 |
10 | $1.70000 | $17.00 |
25 | $1.57960 | $39.49 |
50 | $1.49600 | $74.80 |
100 | $1.41970 | $141.97 |
500 | $1.26548 | $632.74 |
1,000 | $1.20849 | $1,208.49 |
5,000 | $1.09402 | $5,470.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.07248 | $10,724.80 |
20,000 | $1.03270 | $20,654.00 |
30,000 | $1.01098 | $30,329.40 |
50,000 | $0.98515 | $49,257.50 |
70,000 | $0.96901 | $67,830.70 |