LXES2SBBB4-026 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 74,566
Unit Price: $3.20000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXES2SBBB4-026

DigiKey Part Number
490-5641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES2SBBB4-026
Description
TVS DIODE 5.5VWM SMD
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LXES2SBBB4-026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes