
LQW2BASR10J00L | |
---|---|
DigiKey Part Number | 490-5664-2-ND - Tape & Reel (TR) 490-5664-1-ND - Cut Tape (CT) 490-5664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR10J00L |
Description | FIXED IND 100NH 400MA 460MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 460mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR10J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 65 @ 500MHz | |
Frequency - Self Resonant | 1.25GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01800 | $10.18 |
100 | $0.84000 | $84.00 |
1,000 | $0.69063 | $690.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66415 | $1,328.30 |
4,000 | $0.62621 | $2,504.84 |
6,000 | $0.60506 | $3,630.36 |
10,000 | $0.57942 | $5,794.20 |
14,000 | $0.56314 | $7,883.96 |
20,000 | $0.54639 | $10,927.80 |
50,000 | $0.50567 | $25,283.50 |
100,000 | $0.47696 | $47,696.00 |